onsemi HGTG12N60C3D

24A, 600V, UFS Series N-Channel IGBT with Anti-Parallel Hyperfast Diode
$ 2.393
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG12N60C3D.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HGTG12N60C3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

FGH60N60SMD Series 600 V 60 A Through Hole Field Stop IGBT - TO-247-3
Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW35NB60SD
Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi HGTG12N60C3D provided by its distributors.

24A, 600V, UFS Series N-Channel IGBT with Anti-Parallel Hyperfast Diode
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-247 Rail
IGBT, N, 3-TO-247; DC Collector Current: 24A; Collector Emitter Saturation Voltage Vce(on): 1.8V; Power Dissipation Pd: 104W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operati
Single Igbt, 600V, 24A; Collector Current:24A; Power Dissipation:104W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi HGTG12N60C3D
The HGTG12N60C3D is a MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage dorp varies only moderately 25°C and 150°C. The IBGT used is the development type TA49123. The diode in anti parallel with the IGBT is the development type TA49061.The IGBT is ideal for mant high voltage switching applications operating at moderate frquencies where low conduction losses are essential.Formerly Developmental Type TA49117.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd