onsemi GBPC3501W

GBPC35 Series 35 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W
$ 2.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3501W.

Master Electronics

Datasheet7 pages5 years ago
Datasheet8 pages1 year ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-4.95%

CAD Models

Download onsemi GBPC3501W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.578
$ 2.813
$ 2.813
Stock
156,124
28,967
28,967
Authorized Distributors
6
6
6
Average Rectified Current
-
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemiGBPC1508W
GBPC15 Series 15 A 800 V Glass Passivated Single-Phase Bridge Rectifier - GBPC-W
onsemiGBPC2504W
300A 5Ã×A@400V 1.1V@12.5A 25A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
GBPC Series 400V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W

Descriptions

Descriptions of onsemi GBPC3501W provided by its distributors.

GBPC35 Series 35 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W
RECTIFIER, BRIDGE GLASS PASSIVATED, WIRE LEAD STRUCTURE, 2500V, GBPC
Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon
BRIDGE RECT 1P 100V 35A GBPC-W
Bridge Rectifiers 35A Bridge Rectifier
BRIDGE RECTIFIER, 100V, 35A, MODULE;
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):35A; Forward Voltage Max, VF:1.1V; Package/Case:GBPCW; Forward Current:17.5A; Forward Voltage:1.1V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd