onsemi FSLV16211GX

24-BIT BUS SWITCH Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54
$ 1.046
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSLV16211GX.

IHS

Datasheet7 pages15 years ago

Augswan

DigiKey

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-21
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74LVC16244AZRDR
16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
FBGA-54(5.5x8) Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Texas InstrumentsSN74ALVTH16244KR
2.5-V/3.3-V 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74ALVTH16373KR
Latch Transparent 3-ST 16-CH D-Type 56-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of onsemi FSLV16211GX provided by its distributors.

24-BIT BUS SWITCH Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54
FBGA-54(5.5x8) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 128mA 2.3V~3.6V 250ps
FSLV R-PBGA-B54 12x 1:1 3-STATE decoder circuit 2.5V 8mm -40C~85C
IC SWITCH BUS 24BIT HS 54-FBGA
Digital Bus Switch ICs 24-Bit Bus Switch
Switch Products 24-Bit Bus Switch

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd