onsemi FSB50550BS

Intelligent Power Module (Ipm), Motion Control/ Reel Rohs Compliant: Yes |Onsemi FSB50550BS
$ 3.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50550BS.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FSB50550BS provided by its distributors.

Intelligent Power Module (Ipm), Motion Control/ Reel Rohs Compliant: Yes |Onsemi FSB50550BS
Motor / Motion / Ignition Controllers & Drivers Power Module
IPM MOSFET 500V 3A 23-Pin SPM5H T/R
Power Module 3-Phase 1A 500V DIP-23
RS APAC
SPM-5Q-023 Intelligent Power Modules (IPM) ROHS
onsemi ,BLDC ,PMSM , Motion SPM 5, 3 , SPM5Q
3-Phase BLDC Motor Driver 20V 23-Pin SPM T/R
Avnet Japan
500V, 5A, 3PHASE, FRFET SMART PO
IPM MODULE, MOSFET, 7A, 500V, SPM5Q-023; IPM Power Device: MOSFET; Voltage Rating (Vces / Vdss): 500V; Current Rating (Ic / Id): 7A; Isolation Voltage: 1500Vrms; IPM Case Style: SPM5Q-023; IPM Series: SPM5; Product Range: Motion SPM 5 Series; SVHC: Lead (27-Jun-2018)
The FSB50550BS is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd