onsemi FPF1203UCX

FPF1203 Series 1 Channel 5.5V 45 mOhm Slew-Rate-Controlled Load Switch - WLCSP-4
$ 0.219
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1203UCX.

Upverter

Datasheet10 pages5 years ago
Technical Drawing1 page6 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FPF1203UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-03
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22915CYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22915BYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of onsemi FPF1203UCX provided by its distributors.

FPF1203 Series 1 Channel 5.5V 45 mOhm Slew-Rate-Controlled Load Switch - WLCSP-4
Tape & Reel (TR) FPF1203 e1 On/Off power distribution switch 760mum 5.5V 170mus 200mA
IntelliMAX™ Ultra-Small, Slew-Rate-Controlled Load Switch
Power Switch Hi Side 1-OUT 2.2A 0.185Ohm 4-Pin WLCSP T/R
SPST, 1 Func, 1 Channel, CMOS, PBGA4
Power Switch 1.5A 4-Pin WLCSP T/R
IC LOAD SWITCH INTELLIMAX 4WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP
POWER LOAD DISTRIBUTION SWITCH, WLCSP-4; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: -; On State Resistance: 0.185ohm; Distribution Switch Case Style: WLCSP; No; Available until stocks are exhausted
The FPF1203 / 03L / 04 / 45 are ultra-small integrated IntelliMAX™ load switches with integrated P-channel switch and analog control features. Integrated slew-rate control prevents inrush current and the resulting excessive voltage drop on the power rail. The input voltage range operates from 1.2V to 5.5V to provide power-disconnect capability for post-regulated power rails in portable and consumer products. The low shut-off current of 1µA (maximum) allows power designs to meet standby and off-power drain specifications. The FPF1203 / 03L / 04 / 45 are controlled by an active-HIGH logic input (ON pin) compatible with standard CMOS GPIO circuitry found on Field Programmable Gate Array (FPGA) embedded processors. The FPF1203 / 03L / 04 / 045 are available in 0.76mm x 0.76mm 4-bump WLCSP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF1203UCX.