onsemi FOD852300

300V 5000V 150mA 1.2V@100mA, 20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD852300.

Master Electronics

Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

Mouser

Inventory History

3 month trend:
-1.10%

CAD Models

Download onsemi FOD852300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO615A-9
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayVO615A-5
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ToshibaTLP624
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ToshibaTLP620
Optocoupler AC-IN 2-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of onsemi FOD852300 provided by its distributors.

300V 5000V 150mA 1.2V@100mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
4-Pin DIP Photodarlington Output Optocoupler
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Black Box
The FOD852 consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Darlington; Input Current:50mA; Voltage, Output Max:300V; Case Style:DIP-B; Operating Temperature Range:-30°C to +100°C; Collector-to-Emitter Breakdown Voltage:300V; No. of Pins:4; Temp, Op. Max:100°C; Temp, Op. Min:30°C; Time, Fall:20µs; Time, Rise:100µs; Ratio, CTR Min:1000%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD852300.