onsemi FNA25012A

Intelligent Power Module, 1200 V, 50 A/ Tube Rohs Compliant: Yes |Onsemi FNA25012A
$ 54.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FNA25012A.

IHS

Datasheet16 pages2 years ago

Upverter

onsemi

Inventory History

3 month trend:
-16.33%

CAD Models

Download onsemi FNA25012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi FNA25012A provided by its distributors.

Intelligent Power Module, 1200 V, 50 A/ Tube Rohs Compliant: Yes |Onsemi FNA25012A
IPM SPM34 1200V 50A / Power Driver Module IGBT 3 Phase Inverter 1.2 kV 50 A 34-PowerDIP Module (1.480", 37.60mm)
Brushless DC Motor Controller, 75A, Hybrid
Intelligent Power Module, 1200 V, 50 A
SPM-CB-A34 Intelligent Power Modules (IPM) ROHS
IGBT IPM 1.2KV 50A 34-PWRDIP MOD
INTELLIGENT POWER MODULE, 50A, 1.2KV; IPM Power Device: IGBT; Voltage Rating (Vces / Vdss): 1.2kV; Current Rating (Ic / Id): 50A; Isolation Voltage: 2.5kV; IPM Case Style: SPMCA-A; IPM Series: SPM2; Product Range: -; SVHC: No SV

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd