onsemi FGA30S120P

IGBT 1300V 60A 348W TO3P / Trans IGBT Chip N-CH 1300V 60A 348000mW 3-Pin(3+Tab) TO-3P Tube
$ 3.657
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA30S120P.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
-0.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-12
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

IGBT, 1.3KV, 60A, 175DEG C, 500W; Available until stocks are exhausted Alternative available
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
International RectifierIRG8P40N120KDPBF
Trans IGBT Chip N-CH 1200V 60A 305000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW38IH130D
Igbt Single Transistor, 63 A, 1.3 Kv, 250 W, 1.3 Kv, To-247, 3 Rohs Compliant: Yes
STMicroelectronicsSTGWT38IH130D
Trans IGBT Chip N-CH 1.3KV 63A 3-Pin(3+Tab) TO-247 Tube
Reverse Conducting IGBT With Monolithic Body Diode 1350V 30A 3-Pin TO-247

Descriptions

Descriptions of onsemi FGA30S120P provided by its distributors.

IGBT 1300V 60A 348W TO3P / Trans IGBT Chip N-CH 1300V 60A 348000mW 3-Pin(3+Tab) TO-3P Tube
IGBT, 1.3KV, 60A, 175DEG C, 348W; Available until stocks are exhausted
IGBT, 1300V, 30A, Shorted-anode
Insulated Gate Bipolar Transistor, 60A I(C), 1300V V(BR)CES, N-Channel
IGBT Transistors Shorted AnodeTM IGBT
晶体管, IGBT, 1.3KV, 60A, 175度 C, 348W;
IGBT TRENCH/FS 1300V 60A TO3PN
INSULATED GATE BIPOLAR TRANSISTO
Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conduction and switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd