onsemi FFSP4065BDN-F085

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AB
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSP4065BDN-F085.

IHS

Datasheet6 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 5.25
$ 6.679
Stock
95,854
104,486
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FFSP4065BDN-F085 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AB
Diode Schottky SiC 650V 40A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
FFSP4065B Series 650 V 40 A Silicon Carbide Schottky Diode - TO-220-3LD
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 650V, D2, TO-220-3L Silicon Carbide Schottky Diode, 650 V, 40 A
Silicon Carbide Schottky Diode, EliteSiC, EliteSiC Series, Dual Common Cathode, 650 V, 40 A, 51 nC
SIC SCHOTTKY DIODE, 650V, 40A, TO-220; Product Range:EliteSiC Series; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:650V; Average Forward Current:40A; Total Capacitive Charge:51nC; Diode Case Style:TO-220 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd