onsemi FFSM2065B

Rectifier Diode, Schottky, 1 Phase, 1 Element, 23.4A, 650V V(RRM), Silicon Carbide
$ 3.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSM2065B.

IHS

Datasheet6 pages2 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+14.16%

CAD Models

Download onsemi FFSM2065B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FFSM2065B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 23.4A, 650V V(RRM), Silicon Carbide
Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 20 A, 51 nC, PQFN, 4 Pins
FFSM Series 650 V 23.4 A SMT Silicon Carbide Schottky Diode - PQFN-4 (8x8)
Silicon Carbide (SiC) Schottky Diode, 650 V, 20 A, Power88
SIC SCHOTTKY DIODE, 650V, 20A, PQFN; Product Range:EliteSiC Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:20A; Total Capacitive Charge:51nC; Diode Case Style:PQFN; No. of Pins:4 PinRoHS Compliant: Yes

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd