onsemi FDPC5030SG

Trans Mosfet N-ch 30V 56A/84A 8-PIN Pqfn Ep T/r
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPC5030SG.

IHS

Datasheet13 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-7.99%

CAD Models

Download onsemi FDPC5030SG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor MOSFET Array Dual N-CH 30V 56A/109A 8-Pin PQFN T/R
Transistor MOSFET N-CH 30V 16.8A 8-Pin SOIC N T/R
SEMICONCUCTOR, MOSFET;TRENCHFET;N-CHANNEL;30V;30A;3.7MOHM @ 10V;POWERPAK 1212-8
N-Channel 30 V 75 A 5 mO Surface Mount Power Mosfet - SO-8FL (5x6)
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
Trans MOSFET N-CH Si 30V 18A 8-Pin PQFN EP T/R

Descriptions

Descriptions of onsemi FDPC5030SG provided by its distributors.

Trans MOSFET N-CH 30V 56A/84A 8-Pin PQFN EP T/R
2.3W ¡À20 @ Q 1|¡À12 @ Q 2 3V@ 250¦ÌA 24nC@ 10V 2N 30V 5m¦¸@ 17A,10V 17A,25A 1.715nF@15V PQFN 800¦Ìm
Pt8+ N & Pt8 N Erclip 56 Rohs Compliant: Yes |Onsemi FDPC5030SG
Small Signal Field-Effect Transistor
MOSFET 2N-CH 30V PWRCLIP56 / Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 17A, 25A 1W, 1.1W Surface Mount Power Clip 56
MOSFET N-CH DUAL 30V PWRCLIP56
FDPC5030SG - DUAL N-CHANNEL MOSF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd