onsemi FAN3224TMPX

FAN3224 Series Dual 18 V 4 A High Speed Low Side Gate Driver - MLP-8
$ 1.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3224TMPX.

JRH Electronics

Datasheet24 pages4 years ago

IHS

Upverter

Augswan

Master Electronics

Inventory History

3 month trend:
+0.70%

CAD Models

Download onsemi FAN3224TMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDD604D2TR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8DFN
LittelfuseIXDD604SIATR
Gate Driver Ic, 4.5-35V, 2 Ch, Soic-8 Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR

Descriptions

Descriptions of onsemi FAN3224TMPX provided by its distributors.

FAN3224 Series Dual 18 V 4 A High Speed Low Side Gate Driver - MLP-8
Tape & Reel (TR) FAN3224 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
DRIVER, MOSFET, DUAL, 4A, TTL, 8MLP; Device Type:MOSFET; Module Configuration:Lo
DRIVER, MOSFET, DUAL, 4A, TTL, 8MLP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Supply Voltage Range:4.5V to 18V; Driver Case Style:MLP; No. of Pins:8; Output Delay:17ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3223-25 family of dual 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3223 offers two inverting drivers and the FAN3224 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3225, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled LOW to hold the power MOSFET OFF.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd