onsemi EMI7208MUTAG

EMI720XMU Series 8 Channel 10 O EMI Filter with ESD Protection - UDFN-16EP
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMI7208MUTAG.

Master Electronics

Datasheet7 pages15 years ago

Newark

Inventory History

3 month trend:
-55.49%

CAD Models

Download onsemi EMI7208MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi EMI7208MUTAG provided by its distributors.

EMI720XMU Series 8 Channel 10 O EMI Filter with ESD Protection - UDFN-16EP
EMI Filter, 8-Channel, with Integrated ESD Protection
EMI7208MUTAG, OCTAL UNI-DIRECTIONAL EMI FILTER & ESD PROTECTOR, 16-PIN UDFN
Data Line Filter, 8 Function(s), 2.5V, 0.001A, 16 Pin(s), Plastic
ESD Suppressor Diode Diode Array Bi-Dir 5V 16-Pin UDFN EP T/R
ESD Suppressors / TVS Diodes 8 CH EMI FILTER W/ESD
DFN-16(1.4x3.3) EMI Filters (LC, RC Networks) ROHS
8 Ch Emi Filter With Esd |Onsemi EMI7208MUTAG
8 FUNCTIONS 2.5 V 0.001 A DATA LINE FILTER
EMI Filter >23dB Flat Style SMD T/R
Avnet Japan
FILTER LC(PI) 17NH/12PF ESD SMD
EMI FILTER, 8 LINE, 17NH, 25.2PF, UDFN16; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 8 Data Lines; Filter Circuit: C-L-C Pi Filter; Filter Case Style: UDFN; No. of Pins: 16Pins; Product Range: -; SVHC:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd