onsemi CPH5852-TL-E

Compliant Surface Mount Lead Free Cut Tape (CT) 145 mΩ 145 Ω SOT-23-5 5
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-CPH5852-TL-EContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH5852-TL-E.

Farnell

Datasheet6 pages19 years ago

Descriptions

Descriptions of onsemi CPH5852-TL-E provided by its distributors.

Compliant Surface Mount Lead Free Cut Tape (CT) 145 mΩ 145 Ω SOT-23-5 5
Trans MOSFET P-CH Si 30V 2A T/R
MOSFET, P CH 30V 0.9A CPH5; Transistor Type:MOSFET; Transistor Polarity:P; Typ Voltage Vds:30V; Cont Current Id:0.9A; On State Resistance:145mohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.6V; Case Style:CPH5; Termination Type:SMD; Operating Temperature Range:-55°C to +125°C; Power Dissipation:0.9W; Transistor Case Style:CPH5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd