onsemi CM1461-08DE

L-C LCD and Camera EMI Filter Arrays with ESD Protection, 6- and 8-Channel 8-Channel
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1461-08DE.

IHS

Datasheet17 pages4 years ago

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-04-25
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi CM1461-08DE provided by its distributors.

L-C LCD and Camera EMI Filter Arrays with ESD Protection, 6- and 8-Channel 8-Channel
Data Line Filter, 8 Function(s), 0.03A, 16 Pin(s), Plastic
ON SEMICONDUCTOR CM1461-08DE DIODE, EMI FILTER, ESD, 8CH,16-TDFN
EMI Filter CLC-Circuit >20dB Flat Style SMD
EMI FILTER, CLC PI FILTER, WDFN-16;
8 FUNCTIONS 0.03 A DATA LINE FILTER
FILTER LC(PI) 20NH/10PF ESD SMD
IC EMI FILTER 8CH ESD 16-WFDFN
DIODE, EMI FILTER, ESD, 8CH,16-TDFN; Diode Type:EMI & ESD Protection; Power Dissipation Pd:500mW; Clamping Voltage Vc Max:9V; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:500mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM146108DE