onsemi CD4724BCN

D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4724BCN.

IHS

Datasheet7 pages24 years ago

Farnell

CAD Models

Download onsemi CD4724BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
Stock
211,417
189,569
Authorized Distributors
2
5
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
400 ns
450 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
18 V
Quiescent Current
20 nA
80 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Descriptions

Descriptions of onsemi CD4724BCN provided by its distributors.

D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
FAIRCHILD SEMICONDUCTOR CD4724BCN Latch, Addressable, 50 ns, 8.8 mA, DIP, 16 Pins
4724 Tube 4000B D-Type Latch latch circuit 15V 8.8mA 8.8mA 50ns -55C
IC ADDRESSABLE LATCH 8BIT 16PPIP
IC, 4000 CMOS, 4724, DIP16, 15V; Latch Type:Addressable; Output Current:8.8mA; Propagation Delay:50ns; No. of Bits:8; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4724; IC Generic Number:4724; Logic Function Number:4724; Logic IC Base Number:4724; Logic IC Family:4000 CMOS; Logic IC Function:8bit Addressable Latch; No. of Gates:1; No. of Inputs:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Standard; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4724 BCN
  • CD4724BCN.