onsemi CD40106BCM

160ns@ 15V, 50pF 1 6 3V 15V 3.4mA Inverter CD4000 3.4mA SOIC-14 1.75mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD40106BCM.

Augswan

Datasheet6 pages22 years ago

CAD Models

Download onsemi CD40106BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of onsemi CD40106BCM provided by its distributors.

160ns@ 15V,50pF 1 6 3V 15V 3.4mA Inverter CD4000 3.4mA SOIC-14 1.75mm
Buffer Inverter Schmitt Trigger 40106 4000B Tube logic gate circuit 160ns @ 15V 50pF 3.4mA 3.4mA 4.3V-12.9V 125C
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC N
4000 CMOS (MM74C14M), SMD, 40106; Logic Family / Base Number: CD40106; Logic Type: Inverter Schmitt Trigger; Output Current: 8.8mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 40106; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 40106; IC Generic Number: 40106; Logic Function Number: 40106; Logic IC Base Number: 40106; Logic IC Function: Hex Inverter with Schmitt Trigger; No. of Gates: 6; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 15V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd