onsemi CD4001BCM

NOR 4001 4000B Tube logic gate circuit 70ns @ 15V 50pF 3.4mA 3.4mA 3.5V-11V 125C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4001BCM.

IHS

Datasheet8 pages18 years ago

element14

Future Electronics

Farnell

Jameco

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi CD4001BCM provided by its distributors.

NOR 4001 4000B Tube logic gate circuit 70ns @ 15V 50pF 3.4mA 3.4mA 3.5V-11V 125C
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
QUAD 2-INPUT NOR BUFFERED B SERIES GATE
4000 CMOS, SMD, 4001, SOIC14, 15V
4000 CMOS, SMD, 4001, SOIC14, 15V; Logic IC Function:Quadruple 2-Input NOR Gate; Logic IC Family:4000 CMOS; Logic IC Base Number:4001; Max Output Current:8.8mA; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:SOIC; Operating Temperature Range:-55°C to +125°C; Base Number:4001; IC Generic Number:4001; Logic Function Number:4001; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd