The CAT28F512 is a high speed 64K x 8-bit electrically erasable and re programmable Flash memory ideally suited for applications requiring in-system or after-sale code updates. Electrical erasure of the full memory contents is achieved typically within 0.5 second. It is pin and Read timing compatible with standard EPROM and EEPROM devices. Programming and Erase are performed through an operation and verify algorithm. The instructions are input via the I/O bus, using a two write cycle scheme. Address and Data are latched to free the I/O bus and address bus during the write operation. The CAT28F512 is manufactured using Catalyst's advanced CMOS floating gate technology. It is designed to endure 100,000 program/erase cycles and has a data retention of 10 years. The device is available in JEDEC approved 32-pin plastic DIP, 32-pin PL CC or 32-pin TSOP packages.
Manufacturer Aliases
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
ON Semiconductor
ONS
ONSEMICON
ON SEM
ON SEMICONDUCTO
ON SEMICONDUCTORS
ONSEMIC
ON Semicondu
OSC
ONSE
ON SEMICOND
ON Semiconductor / Fairchild
SCG
ON Semiconductor Cor
ON SEMICO
ONSM
ON SEMICONDUCTOR CORP
onsemi / Fairchild
MOT/ON SEMI
Fairchild/ONSemiconductor
ON Semiconductor Corporation
ON4
ON Semi - ON Semiconductor
ON SEMICONDUCT
ON-SEMI SCG
ON Semiconductor Inc.
onsemiconductor
On Semiconductor Ltd
Part Number Aliases
This part may be known by these alternate part numbers: