onsemi C106M1G

Sensitive Gate Silicon Controlled Rectifier - SCR 600 V
$ 0.511

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi C106M1G.

IHS

Datasheet6 pages14 years ago

onsemi

Mouser

TME

CAD Models

Download onsemi C106M1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of onsemi C106M1G provided by its distributors.

Sensitive Gate Silicon Controlled Rectifier - SCR 600 V
THYRISTOR SCR 4A 600V TO-225AA | ON Semiconductor C106M1G
Thyristor SCR 600V 20A 3-Pin(3+Tab) TO-225 Box
Silicon Controlled Rectifier, 4A I(T)RMS, 2.55mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA
ON Semi C106M1G Thyristor 2.5A 600V TO225A
Thyristor; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:0.2mA; Current, It av:1.7A; On State RMS Current, IT(rms):4A; Gate Trigger Voltage Max, Vgt:0.8V; Current, It rms:2.5A ;RoHS Compliant: Yes
THYRISTOR, 2.5A, 600V, TO-126; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:500µA; Current It av:1.7A; On State RMS Current IT(rms):2.5A; Peak Non Rep Surge Current Itsm 50Hz:20A; Holding Current Max Ih:3mA; Gate Trigger Voltage Max Vgt:1V; Operating Temperature Range:-40°C to +110°C; Thyristor Case:TO-225AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:17A; Device Marking:C106M1; Package / Case:TO-126; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd