What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BAS21LT1

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21LT1.

Upverter

Datasheet6 pages13 years ago
Datasheet6 pages16 years ago

IHS

DigiKey

Sierra IC

CAD Models

Download onsemi BAS21LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
Stock
392,365
50,149,449
50,149,449
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiBAS21LT3G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS21LT1G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS19LT1G
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
SS DIODE, 350V, 0.225A, SOT-23, 3PIN; Available until stocks are exhausted

Descriptions

Descriptions of onsemi BAS21LT1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23
DIODE SWITCH 200MA 250V SOT23 SMD
250 V Switching Diode High Voltage. ONSSPCDDEYG8V5J;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21 LT1
  • BAS21-LT1