onsemi 74VHC573N

Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
$ 0.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC573N.

IHS

Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

Texas InstrumentsSN74AHC574N
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125
Texas InstrumentsSN74AHC273N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
onsemi74VHC374N
Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74VHC175N
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~5.5V
Texas InstrumentsSN74HC273N
FLIP-FLOP, OCTAL D; OCTAL D TYPE FLIP-FLOP WITH CLEAR; 0 TO 5 V; PDIP; -40 DEGC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of onsemi 74VHC573N provided by its distributors.

Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Tube AHC/VHC 74VHC R-PDIP-T20 latch circuit 8mA 8mA 4.5ns 26.075mm -40C~85C
IC D-TYPE TRANSP SGL 8:8 20DIP
74VHC CMOS, 74VHC573, DIP20, 5.5V; Logic IC function:Octal D-Type Transparent Latch (3-State); Logic IC family:VHC; Logic IC Base Number:74573; Case style:DIP; Temperature, operating range:-40°C to +85°C; Base number:74; Gates, No. of:8; IC Generic number:74VHC573; Inputs, No. of:1; Logic function number:573; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply:5.5V; Voltage, supply max:5.5V; Voltage, supply min:2.0V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC573N.