onsemi 74LCX2244MTCX

74LCX Series 3.6 V ±2 kV Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20
$ 0.136
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX2244MTCX.

IHS

Datasheet14 pages4 years ago
Datasheet11 pages23 years ago

Farnell

Fairchild Semiconductor

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX2244MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.195
Stock
299,524
260,296
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
8
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail
74LVX Series 3.6 V 3-State Low Voltage Octal Buffer/Line Driver - TSSOP-20

Descriptions

Descriptions of onsemi 74LCX2244MTCX provided by its distributors.

74LCX Series 3.6 V ±2 kV Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R
10¦ÌA 8 8 2 4 2V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-20 , 6.5mm*4.4mm*900¦Ìm
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs with 26 Ohm Series Resistors in the Outputs
74LCX2244 Tape & Reel (TR) 2003 74LCX logic buffer 12mA 12mA 10.5ns 191mg 2V~3.6V
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
The LCX2244 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX2244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The 26ohm series resistors help reduce output overshoot and undershoot. The LCX2244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX2244MTCX.