onsemi 74LCX07MX

74LCX Series 3.6 V Low Voltage Hex Buffer with Open Drain Outputs - SOIC-14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX07MX.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi 74LCX07MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
199,515
1,464,138
1,464,138
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-07-21
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemi74VHC14M
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - SOIC-14
Texas InstrumentsLMV344IDR
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74LCX07MX provided by its distributors.

74LCX Series 3.6 V Low Voltage Hex Buffer with Open Drain Outputs - SOIC-14
BUFFER, HEX, TRI-STATE, NSOIC-14; Logic Family / Base Number: 74LCX07; Logic Device Type: Buffer; Logic Case Style: NSOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74LCX; Logic IC
The LCX07 contains six buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd