onsemi 74ACTQ04SC

IC Inverter Hex Quiet Ser 14SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ04SC.

IHS

Datasheet9 pages19 years ago

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi 74ACTQ04SC provided by its distributors.

IC INVERTER HEX QUIET SER 14SOIC
Inverter 6-Element CMOS 14-Pin SOIC N Rail
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
Gate / Inverter Logic IC; Logic Type:Inverter; Logic Family:74ACTQ; Logic Base Number:7404; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
The ACTQ04 contains six inverters and utilizes Fairchild Quiet Series technology to guarantee quiet output switching and improved dynamic threshold performance. FACT Quiet Series features GTO output control and undershoot corrector in addition to a split ground bus for superior ACMOS performance. Product Highlights: ICC reduced by 50% Guaranteed simultaneous switching noise level and dynamic threshold performance Improved latch-up immunity Outputs source/sink 24 mA Has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACTQ04 SC
  • 74ACTQ04SC.