onsemi 74ACT521PC

Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT521PC.

IHS

Datasheet9 pages21 years ago

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi 74ACT521PC provided by its distributors.

Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20
Identity Comparator 8-Bit 20-Pin PDIP W Rail
Fact AC/ACT CMOS Logic 8-Bit Identity Comp
IDENTITY COMPARATOR 8BIT 20PDIP W
IC COMPARATOR IDENTITY 8B 20DIP
Comparator Logic IC; Logic Type:Comparator; Logic Family:ACT; Logic Base Number:74521; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The AC/ACT521 is an expandable 8-bit comparator. It compares two words of up to eight bits each and provides a LOW output when the two words match bit for bit. The expansion input I#A = B also serves as an active LOW enable input. Product Highlights: ICC reduced by 50% Compares two 8-bit words in 6.5 ns typ Expandable to any word length 20-pin package Outputs source/sink 24 mA ACT521 has TTL-compatible inputs

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT521 PC