onsemi 74ACT139PC

24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT139PC.

IHS

Datasheet9 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Arrow Electronics

DigiKey

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F257APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP
onsemi74F158APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
NXP Semiconductors74LV139N,112
2-LINE TO 4-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi 74ACT139PC provided by its distributors.

24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Dual 1-of-4 Decoder/Demultiplexer
Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP W Rail
2-LINE TO 4-LINE DECODER, ACT Series, CMOS, PDIP16
Lead Free RoHS Compliant Single Supply Through Hole Decoder/Demultiplexer -40C~85C 24mA 24mA 5V 11ns
DECODER/DEMLTPLXR DUAL 2-TO-4 16PDIP
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ACT139 can be used as a function generator providing all four minterms of two variables. Product Highlights: ICC reduced by 50% Multifunction capability Two completely independent 1-of-4 decoders Active LOW mutually exclusive outputs Outputs source/sink 24 mA ACT139 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT139 PC
  • 74ACT139PC.