| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74AC373SCX | 0 | 2K | 2d | ||||||||
| Component Stockers USA | 74AC373SCX | 17,036 | >1wk | |||||||||
| Win Source | WS-74AC373SCX | 31,500 | 215 | 1h | ||||||||
| Worldway Electronics | 74AC373SCX | 9,640 | 7 | Tape & Reel | 23h | |||||||
| AAA CHIPS | 74AC373SCX | 16,415 | 3d |
Download onsemi 74AC373SCX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi 74AC373SCX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: