onsemi 2N5461

Trans JFET P-CH 3-Pin TO-92 Box / JFET P-CH 40V 0.35W TO92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5461.

Newark

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago

IHS

onsemi

element14 APAC

Farnell

CAD Models

Download onsemi 2N5461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1990-06-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N5461 provided by its distributors.

Trans JFET P-CH 3-Pin TO-92 Box / JFET P-CH 40V 0.35W TO92
Small Signal Field-Effect Transistor, P-Channel, Junction FET
IC AMP GP P-CHAN 40V 10MA TO-92
JFETs P-Channel Transistor General Purpose
This device is designed primarily for low level audio and general purpose applications with high impedance signal sources. Sourced from Process 89.
TRANSISTOR JFET POLARITY P; Transistor Type:JFET; Breakdown Voltage Vbr:40V; Zero Gate Voltage Drain Current Idss:-2mA to -9mA; Gate-Source Cutoff Voltage Vgs(off) Max:7.5V; Power Dissipation Pd:350mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:9mA; Current Idss Min:2mA; Current Ig:10mA; Device Marking:2N5461; Drain Source Voltage Vds:40V; No. of Transistors:1; Package / Case:TO-92; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:P Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd