onsemi 1V5KE24A

Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201AE T/R
$ 0.342

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE24A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
LittelfuseTPSMC24A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
BournsSMCJ18A
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ20A
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC24A
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 20.5V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi 1V5KE24A provided by its distributors.

Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201AE T/R
Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 33.2V 5muA 5.33mm 1.5kW
TVS Diode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
FAIRCHILD SEMICONDUCTOR 1V5KE24A TVS Diode, TVS, 1.5KE Series, Unidirectional, 20.5 V, 33.2 V, DO-201AE, 2 Pins
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 24V 1500W DO201AE
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 20.5VWM 33.2VC DO201AD
1500 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 1500W Peak Pulse Power capability at 1.0 ms. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0 mA above 10V. UL certified, UL #E210467.
TVS UNIDIR 1500W 24V DO201AE; Reverse Stand-Off Voltage Vrwm:20.5V; Breakdown Voltage Range:22.8V to 25.2V; Clamping Voltage Vc Max:33.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:45.2A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:25.2V; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:20.5V; Termination Type:Axial Leaded; Time Measured:1ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd