Omron Z-15GW55-B

Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 15A 250VAC 250VDC 0.98N Screw Mount
$ 15.861
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GW55-B.

IHS

Datasheet28 pages10 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.39%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
PanasonicAZH1021
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 2.45N Linear Screw Mount
PanasonicAZH2031
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount
PanasonicAZH2041
Switch Limit N.O./N.C. SPDT Short Roller Lever Screw 5A 250VAC 250VDC 3.92N Linear Screw Mount

Descriptions

Descriptions of Omron Z-15GW55-B provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 15A 250VAC 250VDC 0.98N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, 5.6mm, Screw Terminal, Hinge Lever Actuator, Panel Mount
Basic / Snap Action Switches Switch Lever SPDT 15A Screw
IP00 Snap Action Limit Switch; Lever; ; NO/NC; 500V
General purpose basic switch, hinge lever, SPDT, 15A, drip-proof
Microswitch, Hinge Lever, Spdt 15A 250V; Microswitch Type:Standard; Microswitch Actuator:Hinge Lever; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:250V; Product Range:Z Series Rohs Compliant: Yes |Omron Industrial Automation Z-15GW55-B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GW55-B.
  • Z15GW55B