Omron SS-01GL2-ET

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 2MM Panel Mount
$ 2.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL2-ET.

element14 APAC

Datasheet8 pages21 years ago
Datasheet8 pages9 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.58%

CAD Models

Download Omron SS-01GL2-ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
OmronSS-01T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Quick Connect
SWITCH, FLAT, 0.1 A, 250 V, SPDT, 0.6 N (MAX.), 0.78 IN. +/- 0.008 IN., AGNI
PanasonicABS1114519
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 30VDC 1.47N
PanasonicAVL3825613-A
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw

Descriptions

Descriptions of Omron SS-01GL2-ET provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 2mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.08N Screw Mount
Basic / Snap Action Switches Subminiature Basic Switch
BASIC SWITCH, SPDT, 0.1A, 125VAC/30VDC; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Roller Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:100mA; Contact Voltage DC Nom:30VRoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS01GL2ET