Omron S8VS-48024A

480W 24V 20A Psw/Lifetime Mtr/Omron Industrial Products |Omron Electronic Components S8VS48024A
$ 810.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-48024A.

IHS

Datasheet38 pages9 years ago

Master Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-57.80%

CAD Models

Download Omron S8VS-48024A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaHWS600P-24
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
TDK-LambdaCUS250LD-24
AC/DC Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 24 V, 10.5 A
Linear & Switching Power Supplies 150 W,24 V,6.5 A,
Switching Power Supplies 150W 24V 6.5A
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8VS-48024A provided by its distributors.

480W 24V 20A Psw/Lifetime Mtr/Omron Industrial Products |Omron Electronic Components S8VS48024A
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
DIN Rail Power Supplies 480W 24V 20A PS w/Li fetime Mtr
Sensor; NPN; Slot Sensing Mode; Photomicro; 5 mm; Infrared Light; 5 to 24 VDC
Power Supply,AC-DC,24V,20A,85-264V In,Enclosed,Panel Mount,480W,S8VS Series
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin
480W 1 100V(AC) 240V(AC) 1.5% 20A 24V DIN 127.2mm*150.1mm*115mm
DC Power Supply, 100/240V AC, 24V DC, 480 W, 20 A, DIN Rail
POWER SUPPLY, 480W, 100-240VAC INPUT, 24VDC
Power supply, 480 W, 100 to 240 VAC input, 24 VDC, 20 A output, DIN rail mounting, digital display running voltage and current, peak current, and forecast monitoring function with settable alarm point

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS48024A