Omron S8VS-03024

Switch Mode Power Supply Switcher Design Mode 30W 1PH 100/240VAC Nominal Input
$ 160.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-03024.

IHS

Datasheet38 pages9 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-40.89%

CAD Models

Download Omron S8VS-03024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellLPV-35-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.5 Amps 36 Watts
Mean WellLPC-35-1400
AC/DC LED Driver, 33.6 W, 24 VDC, 1.4 A, Constant Current, 90 VAC to 264 VAC, LPC-35 Series

Descriptions

Descriptions of Omron S8VS-03024 provided by its distributors.

Switch Mode Power Supply Switcher Design Mode 30W 1PH 100/240VAC Nominal Input
Power supply, plastic case, 22.5 mm wide DIN rail or direct panel mounting, 100/240 VAC supply, 30 W, 24 VDC, 1.3 A output
Ac-Dc Converter, Din Rail, 1 O/P, 30W, 1.3A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Height:85Mmrohs Compliant: Yes |Omron Industrial Automation S8VS03024
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.3 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = S8VS / Efficiency % = 86 / MTBF h = 135000 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Depth mm = 100.4 / Height mm = 94.6 / Width mm = 22.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS03024