Omron NX1W-CIF11

Communication Module for use with NX Series CPU Unit, 35.9 x 13.5 x 35.9 mm, NX, 24 V dc
$ 83.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX1W-CIF11.

JRH Electronics

Datasheet40 pages7 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.72%

Supply Chain

Introduction Date2023-05-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Omron NX1W-CIF11 provided by its distributors.

Communication Module for use with NX Series CPU Unit, 35.9 x 13.5 x 35.9 mm, NX, 24 V dc
Sysmac NX1P RS422/485 screwless (50 m max.) serial communication option board
NX Option Boards; Serial Communications; Spring Clamp; 5 Terminals
CPU - Central Processing Units NX1P RS-422/485 serial module
542259 Pilz Position switch modular
Serial Communications Option Board
PLC CP1L CPU 60 I/O relay output
NX1W-CIF11, OMRON INDUSTRIAL PRODUCTS
COMM MODULE RS485 SERIAL FOR NX1
OPT COMM NX SERIES RS-422A/485
Accessory Type = Communication Expansion Board / Suitable for = Sysmac NX Series PLCs / Communication Interface Type = RS-485 / RS-422 / Accessory Material = Plastic / Termination Type = Plug / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 28 / Width mm = 36 / Height mm = 36

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX 1W-CIF11
  • NX1WCIF11