Omron NX102-1120

Sysmac NX1 Modular Cpu + + Database Connectivity, 5MB Program And 33.5MB Data Memory , Buil...
$ 5,176.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX102-1120.

RS (Formerly Allied Electronics)

Datasheet38 pages6 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Omron NX102-1120 provided by its distributors.

SYSMAC NX1 MODULAR CPU + + DATABASE CONNECTIVITY, 5MB PROGRAM AND 33.5MB DATA MEMORY , BUIL...
Programmable Logic Controller (PLC) CPU Database connection unit with 4 motion control axes + 4 single-axis position control axes - 5MB (Program) + 1.5MB (variables; non-volatile) + 32MB (variables; volatile) memory capacity - DIN rail mounting
Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 33.5 MB / Communication Interface Type = Ethernet / Communication Interface Type = EtherCAT / Communication Interface Type = EtherNet / IP / Real-Time Clock = Yes / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 5 MB / Series = NX1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX1021120