Omron NX-TC3405

Temperature Control Unit, NX-TC Series, 4 Channel, Thermocouple, RTD Input, Voltage Output
$ 1,006.039
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-TC3405.

Electro Sonic

Datasheet60 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.84%

Descriptions

Descriptions of Omron NX-TC3405 provided by its distributors.

Temperature Control Unit, NX-TC Series, 4 Channel, Thermocouple, RTD Input, Voltage Output
4 loops, Thermocouple/Pt100 input, PNP 4 Digital Outputs 24 VDC, 21mA/point, Heat or Cool control, Heater burnout alarm, Push-in Plus terminals
Temperature Control Unit, 4 Ch, 28.8Vdc; Thermocouple Type:B, C, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Temperature Accuracy ±:5%; Output Voltage Max:28.8Vdc Rohs Compliant: Yes |Omron Industrial Automation NX-TC3405

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXTC3405