Omron NX-CIF210

Serial Communication Interface Unit, 2 x RS-232C, 9-pin D-sub, 30 mm wide
$ 854.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-CIF210.

Master Electronics

Datasheet15 pages7 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.84%

Supply Chain

Introduction Date2023-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron NX-CIF210 provided by its distributors.

Serial Communication Interface Unit, 2 x RS-232C, 9-pin D-sub, 30 mm wide
312511 Pilz Fieldbus, decentr. periphery - digital I/O module
Interface Modules NX IO Serial RS-232C 2 Port
Red lens for 12mm switch w/round bezel
NX-CIF210, OMRON INDUSTRIAL PRODUCTS
Communications Interface Units
Accessory Type = Communication Module / Suitable for = NX / Communication Interface Type = RS-232C / Termination Type = Screwless Clamp Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 77 / Width mm = 32 / Height mm = 100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXCIF210