Omron LY4-D DC24

Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
$ 23.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4-D DC24.

IHS

Datasheet14 pages10 years ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-45.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Schneider Electric784XDXC-24D
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In
RELAY, 24 VDC, POWER, 388 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)
RELAY, 24 VDC, POWER, 388 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)

Descriptions

Descriptions of Omron LY4-D DC24 provided by its distributors.

Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
Silver Alloy 24V 10A 4PDT (4 Form C) Plugin,28x41.5mm Power Relays ROHS
Through Hole Non-Latching Relay Plug In, 4PDT, Solder, 10A, LY Series
Electromechanical Relay 4PDT 10A 24VDC 350Ohm Socket
Plug-In, General Purpose Relay, Square, 69 mA, 14 Pins, Plug-in
Relay, plug-in, 14-pin, 4PDT, 10 A, coil suppression, 24 VDC
RELAY GEN PURPOSE 4PDT 10A 24V
Power/Signal Relay, 4PDT, Momentary, 0.069A (Coil), 24VDC (Coil), 1500mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER - GENERAL PURPOSE RELAYS;
LY4DDC24, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4-D-DC24
  • LY4-DDC24
  • LY4D-DC24
  • LY4DDC24