Omron G9EC-1-B DC24

Electromechanical Relay SPST-NO 200A 24VDC 51.2Ohm
$ 254.192
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9EC-1-B DC24.

Omron

Datasheet10 pages24 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 24VDC 200A SPST-NO(98mm 44mm 86.7mm) Flange
Relay; E-Mech; High Voltage; SPST-NO; Cur-Rtg 200A; Ctrl-V 12DC; Vol-Rtg 400V; PCB Mnt
Power Relay 48VDC 200A SPST-NO(98x44x86.7)mm Flange
PanasonicAEP17024
AEP Series SPST 200 A High Capacity DC Cut-off Power Relay
PanasonicAEP17012
Electromechanical Relay 12VDC 24Ohm 300A SPST-NO(95x45x86.4)mm Flange Voltage and Current Relay

Descriptions

Descriptions of Omron G9EC-1-B DC24 provided by its distributors.

Electromechanical Relay SPST-NO 200A 24VDC 51.2Ohm
24V 200A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Switch; MINI.; Snap Action; SPDT; Solder-Q.C.TERM.; HINGE LEV.STD LOAD Actuator
POWER RELAY, HIGH CAPACITY DC, SPST-NO, 200A
Power/Signal Relay, SPST, Momentary, 0.47A (Coil), 24VDC (Coil), 11000mW (Coil), 200A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount
RELAY, SPST, 400VDC, 200A; Contact Configuration: SPST; Coil Voltage: 24VDC; Contact Current: 200A; Product Range: G9EC-1 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: Screw; Co
Relay, Spst-No, 400Vdc, 200A; Rango De Producto:Serie G9Ec-1; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Tensión De La Bobina:24Vdc; Corriente De Contacto:200A |Omron Electronic Components G9EC-1-B DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9EC-1-B-DC24
  • G9EC-1-BDC24
  • G9EC-1B DC24
  • G9EC1B DC24
  • G9EC1BDC24