Omron G7L-2A-T DC24

DPNO HD power relay, 25A 24Vdc coil
$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-2A-T DC24.

Omron

Datasheet14 pages23 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G7L-2A-T DC24 provided by its distributors.

DPNO HD power relay,25A 24Vdc coil
HIGH-CAPACITY DPST DC POWER RE
Omron , G7L, 24V , 25A, DPNO
继电器, 25A DPNO 24VDC;
Omron G7L-2A-T DC24 パワーリレー
Power/Signal Relay
General Purpose Relays
EM RLY DPST-NO 25A 24VDC
Relay, Dpst-No, 277Vac, 25A; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:25A; Product Range:G7L Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Contact Voltage Vdc:- Rohs Compliant: Yes |Omron G7L-2A-T DC24.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-2A-T DC24.
  • G7L-2A-T-DC24
  • G7L-2A-TDC24
  • G7L2ATDC24