Omron G6KU-2F-RF-TR09 DC3

Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC3
$ 18.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6KU-2F-RF-TR09 DC3.

Alternate Parts

Price @ 1000
$ 18.002
$ 17.077
Stock
69,170
54,090
Authorized Distributors
6
6
Relay Type
RF
RF
Throw Configuration
DPDT
DPDT
Contact Current Rating
300 mA
1 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Coil Power
100 mW
100 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Signal Relay 3VDC 1A DPDT( (10.7mm 8.6mm 5.4mm)) SMD
Relay; E-Mech; Freq (RF); DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 3DC; SMD Mnt; SMT
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
PanasonicARA210A03
ARA(RA) High Frequency Relay (1-coil latching)
PanasonicARA200A03
ARA Series High Frequency 1 A DPDT 3 VDC Gull Wing Surface Mount Signal Relay
PanasonicARA220A03
Electromechanical Relay DPDT 1A 3VDC 64.3Ohm Surface Mount

Descriptions

Descriptions of Omron G6KU-2F-RF-TR09 DC3 provided by its distributors.

Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC3
High Frequency / RF Relays
RELAY RF DPDT 1A 3V
RF Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6KU-2F-RF-TR09-DC3
  • G6KU-2F-RF-TR09DC3
  • G6KU2FRFTR09DC3