Omron G6B-4BND-DC24

Electromechanical Relay 4PST-NO 5A 24VDC 2.88KOhm DIN Rail
$ 141.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-4BND-DC24.

IHS

Datasheet13 pages5 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+2.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Electromechanical Relay 4PST-NO 5A 24VDC 2.88KOhm DIN Rail
PanasonicS4EB-24V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
PanasonicS2EB-24V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS2EB-L2-24V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
Electromechanical Relay 12VDC 720Ohm 5A 4PST-NO(43x78x28)mm DIN Rail Terminal Relay
RELAY TERMINAL BLOCK -L.L. | Omron Electronic Components G6B-47BND DC5

Descriptions

Descriptions of Omron G6B-4BND-DC24 provided by its distributors.

Electromechanical Relay 4PST-NO 5A 24VDC 2.88KOhm DIN Rail
Relay, 4Pst-No, 250Vac, 30Vdc, 5A; Contact Configuration:4Pst-No; Coil Voltage:24Vdc; Contact Current:5A; Product Range:G6B Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solderrohs Compliant: Yes |Omron Electronic Components G6B-4BND DC24
GENERAL PURPOSE RELAY, 4PST, 5 A, 24 VDC, SCREW TERMINAL, G6B-4 SERIES
DIN Rail, General Purpose Relay, 10.7 mA, 16
RELAY TERMINAL BLOCK -STD. HEAVY DUTY RELAYS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-4BND DC24
  • G6B-4BND DC24.
  • G6B-4BNDDC24
  • G6B4BNDDC24