Omron G6A-274P-ST15-US-DC1.5

Electromechanical Relay DPDT 2A 1.5VDC 15Ohm Through Hole
$ 5.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST15-US-DC1.5.

Omron

Datasheet8 pages23 years ago

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TX2 Relay (Gold sputtering contacts, Alternate footprint)
PanasonicTX2-1.5V-TH
Relay Signal DPDT 250VAC 1.5VDC PC Pin Through Hole Tube
Relay Signal DPDT 250VAC 1.5VDC PC Pin Through Hole Tube
RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
TE Connectivity / AMP6-1393788-2
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE Connectivity / AMP1608000-6
High Sensitivity Electromechanical Relay DPDT 12.5mA 12VDC 960Ohm 16-Pin DIP Through Hole

Descriptions

Descriptions of Omron G6A-274P-ST15-US-DC1.5 provided by its distributors.

Electromechanical Relay DPDT 2A 1.5VDC 15Ohm Through Hole
3ms 5ms 2A 220V 1.5V DPDT(2 Form C) 15¦¸ 100mA 250V DIP 20.2mm*8.4mm
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G6A-274P-ST15-US-DC1.5
Signal Relay 1.5VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
RELAY GEN PURPOSE DPDT 2A 1.5VDC
SIGNAL RELAY, DPDT, 1.5VDC, 2A, TH;
Low Signal Relays-PCB ThruHole NonLatching DPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST15-US DC1.5
  • G6A-274P-ST15-USDC1.5
  • G6A274PST15USDC1.5
  • G6A274PST15USDC15