Omron G3NE-220TL-US DC24

Solid state relay (quick connect), 1 ph, w/o heatsink, 20 A (100-240 VAC), 24 VDC
$ 25.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NE-220TL-US DC24.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-06-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomEL240A20-05
Relay Solid State; 8V DC Control; SPST-NO; 280V AC 20A Load
SPST Solid State Relay Tab Panel Mount,Zero Crossing, 20 A, 27 V dc
Sensata /CrydomEL240A20-24
Relay Solid State; 27V DC Control; SPST-NO; 280V AC 20A Load

Descriptions

Descriptions of Omron G3NE-220TL-US DC24 provided by its distributors.

Solid state relay (quick connect), 1 ph, w/o heatsink, 20 A (100-240 VAC), 24 VDC
SSR, SOLID STATE RELAY, 24 VDC, 20 A, 1 FORM A SPST-NO
Solid State Relay |Omron Industrial Automation G3NE-220-TLUSDC24
TRIGGER OUTPUT SOLID STATE RELAY 2000 V ISOLATION-MAX
SOLID STATE RELAY G3NE220TLUSDC24
Trigger Output SSR, 1-Channel, 2000V Isolation
AC 75V~264V 20A 19.2V~28.8V(DC) 19.2V(DC)~28.8V(DC) 47.5mm*37.5mm
SSR,20A 75-264VAC SWITCHING,VARISTOR
Solid State Relays - Industrial Mount
Proximity Sensor; M8 LNG; UNSH; SS; 4MM; NPN; NO; 5M
G3NE220TLUSDC24, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NE-220-TLUSDC24
  • G3NE-220TL-US-DC24
  • G3NE-220TL-USDC24
  • G3NE220TLUSDC24