What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron EE-SX672R

Through-Beam Photoelectric Sensor, Solder Terminal, T-Slot, Selectable Light On/Dark On, PNP
$ 30.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX672R.

IHS

Datasheet10 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.99%

Supply Chain

Introduction Date1999-02-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OptekOPB816Z
OPB816Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor

Descriptions

Descriptions of Omron EE-SX672R provided by its distributors.

Through-Beam Photoelectric Sensor, Solder Terminal, T-Slot, Selectable Light On/Dark On, PNP
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
OPTICAL SLOT SENSOR, 5MM, PNP LO/DO, 24V; OPTICAL SLOT SENSOR, 5MM, PNP LO/DO, 24V; Sensor Output Type: PNP LO/DO; Sensing Range Max: 5mm; Supply Voltage DC Min: 5V; Supply Voltage DC Max: 24V; Output Current: 50mA; Product R
PHOTO INTERRUPTER, THROUGH BEAM, 5MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:5mm; Supply Voltage Min:5VDC; Supply Voltage Max:24VDC; Sensor Case / Package:Module; Collector Emitter Voltage Max:-; IP Rating:IP50 RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX672R