Omron E5EN-R3MTD-500-N AC/DC24

Controller; Temperature; Sup-V 24AC/DC; RTD/Thermocouple In; 4 Relay Out; SPST-NO
$ 325.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5EN-R3MTD-500-N AC/DC24.

RS (Formerly Allied Electronics)

Datasheet14 pages16 years ago

Descriptions

Descriptions of Omron E5EN-R3MTD-500-N AC/DC24 provided by its distributors.

Controller;Temperature;Sup-V 24AC/DC;RTD/Thermocouple In;4 Relay Out;SPST-NO
Omron Multi-input 1/8 Din TC New08
OMRON E5EN-R3MTD-500-N AC/DC24 1/8 DIN Temp Controller, On/Off Or PID. More details: Digital Temperature Controller, Thermocouple/RTD/Analog Sensor Type, Input Voltage AC/DC24, Length (In.) 3.77, Width (In.) 1.88, Depth (In.) 3.11, Control Mode On/Off or 2-PID with Auto-Tune, Control Period 0.5 sec., 1 to 99 sec., DIN Type 1/8, Hysteresis 0.1 to 999.9 EU, Proportional Band 0.1 to 999.9 EU, Setting Accuracy + / - 0.3 Percent of PV, Alarms 3, Power Consumption 5 VA/3 W, Switch Function SPST-NO, Temp. Range Based on Input, Standards CE/UL/CSA/EN

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ENR3MTD500NACDC24