Omron E2E-X5MF1-M1

Sensor, Proximity, Inductive Sensing Mode, M12, PNP, 5 mm, 200 mA (Max.)
$ 105.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X5MF1-M1.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet35 pages7 years ago
Datasheet48 pages21 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Inductive Proximity Sensor Cylindrical 5mm NPN-NO 12-24VDC 200mA M12 Non-Flush
Diffuse Photoelectric Sensor 20 cm Detection Range; PNP Output; Block Style; IP67
PNP BARRELINDUCTIVE PROXIMITY SENSOR, M12X1,5 MM DETECTION RANGE,12 TO 24VDC, IP67

Descriptions

Descriptions of Omron E2E-X5MF1-M1 provided by its distributors.

Sensor, Proximity, Inductive Sensing Mode, M12, PNP, 5 mm, 200 mA (Max.)
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC 4-Pin
INDUCTIVE PROXIMITY SENSOR; Sensing Rang; INDUCTIVE PROXIMITY SENSOR; Sensing Range Max: 5mm; Thread Size - Metric: M12; Sensor Output: PNP; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 40V; Product Range: E2E Series; Se
Inductive Proximity Sensor; Rango De Detección Máx.:5Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:40V; Alojamiento Del Sensor:Cilíndrica; Sensor Output:Pnp; Sensor, Entrada:Inductivo |Omron Industrial Automation E2E-X5MF1-M1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX5MF1M1