Omron D4SL-N4NFA-D

Panel Disconnect D4SL-N Chassis Mount Bulk Snap Switch 39mm 1.5A AC 220mA DC 24V 6118gf
$ 298.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4SL-N4NFA-D.

IHS

Datasheet28 pages14 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron D4SL-N4NFA-D provided by its distributors.

Panel Disconnect D4SL-N Chassis Mount Bulk Snap Switch 39mm 1.5A AC 220mA DC 24V 6118gf
Guard lock safety-door switch, D4SL-N, M20, 2NC/1NO + 2NC/1NO, head: resin, mechanical lock/24VDC solenoid release, 24VDC (LED indicator)
Switch; interlock; solenoid release; 2NC/1NO+2NC/1NO(door+lock sw); M20 conduit
Switch Safety Interlock N.O./N.C. SPST/SPST/DPST/DPST Slide Key 1.5A 120VAC 125VDC Screw Mount Terminal Block 1000000Cycles
Limit Switches Compact Guard Locking Safety Switch solenoid release, 2 NC / 1 NO + 2 NC / 1 NO, M20 conduit, plastic head
Switch Type = Safety-Door Switch / Contact Configuration = 2NO / Contact Configuration = 4NC / Actuator Type = Key / Switching Voltage - AC V = 120 / Switching Voltage - DC V = 125 / Switching Current - AC A = 1.5 / Switching Current - DC mA = 220 / Lock Type = Guard Locking / Number of Head Directions = 4 / Termination Type = Terminal Block / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 150000 Cycles / Protection Rating = IP67 / Series = D4SL / Width mm = 39 / Height mm = 180 / Depth mm = 39

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4SLN4NFAD