Omron D4NL-4AFG-B

Panel Disconnect D4NL Chassis Mount Bulk Snap Switch 35.5mm 3A 24V 1530gf
$ 257.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NL-4AFG-B.

IHS

Datasheet17 pages3 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-38.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4NL-4AFG-B provided by its distributors.

Panel Disconnect D4NL Chassis Mount Bulk Snap Switch 35.5mm 3A 24V 1530gf
Switch Safety Interlock N.O./N.C. SPST/SPST/SPST/SPST Key 3A 240VAC 250VDC Conduit 1000000Cycles Screw Mount
D4NL Solenoid Interlock Switch Power toLock 24 V dc
D4NL-4AFG-B, 1NC/1NO + 1NC/1NO, plastic head, 24VDC lock, ind, M20
M8 2m Female Cable & Connector for use with XS3 Series
INTERLOCK SOLENOID LOCKING DPST
Safety position switches, D4NL-4AFG-B, Omron
Switch Type = Safety-Door Switch / Contact Configuration = 1NO + 1NC / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Lock Type = Guard Locking / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4NL Series / Width mm = 88.5 / Height mm = 95 / Depth mm = 35.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NL4AFGB